MIKROE-3440

Mikroe
932-MIKROE-3440
MIKROE-3440

製造商:

說明:
加速感測器開發工具 Accel 11 Click

庫存量: 5

庫存:
5 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$164.40 HK$164.40

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 加速感測器開發工具
Add-On Boards
Accelerometer Sensor
BMA456
3.3 V
加速: 2 g, 4 g, 8 g, 16 g
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
產品類型: Acceleration Sensor Development Tools
感應軸: 3-Axis
系列: Sensors-Motion/Position-Click
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
9031808085
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-3440 Accel 11 Click

Mikroe MIKROE-3440 Accel 11 Click features an ultra-low power triaxial accelerometer sensor with embedded intelligence labeled as the BMA456. The Mikroe board allows linear motion and gravitational force measurements in ranges of ±2g, ±4g, ±8g, and ±16g in three perpendicular axes. This smart sensor allows the Accel 11 click to detect many different events. These events include tap, double tap, step counting, activity recognition, activity change, orientation, and more. It features onboard data processing, directly offering acceleration data over a standard I2C or SPI interface.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。