BOOSTXL-EDUMKII

Texas Instruments
595-BOOSTXL-EDUMKII
BOOSTXL-EDUMKII

製造商:

說明:
多功能感測器開發工具 Educational BoosterP ack MKII

庫存量: 44

庫存:
44 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$295.84 HK$295.84

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 多功能感測器開發工具
RoHS:
Plug-In Modules
Accelerometer, Light, Motion, Temperature Sensor
OPT3001, TMP006
3.3 V, 5 V
Bulk
品牌: Texas Instruments
組裝國家: CN
擴散國: Not Available
原產國: CN
描述/功能: Educational BoosterPack Mark II plug-in module
接口類型: 2-Wire, I2C, SMBus
產品類型: Multiple Function Sensor Development Tools
系列: BOOSTXL-EDUMKII
原廠包裝數量: 1
子類別: Development Tools
公司名稱: BoosterPack
每件重量: 191.170 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
EAR99

BOOSTXL-EDUMKII Educational BoosterPack

Texas Instruments BOOSTXL-EDUMKII Educational BoosterPack offers a high level of integration for developers to quickly prototype complete solutions. Various analog and digital inputs/outputs are at your disposal including an analog joystick, environmental and motion sensors, RGB LED, microphone, buzzer, color LCD display, and more. This BoosterPack was developed with Energia in mind. Energia is an open-source, community-developed coding environment. It is supported by a robust framework of intuitive APIs and easy-to-use software libraries for rapid firmware development. Energia v12 or later is recommended.