SEK-STC31-C

Sensirion
403-SEK-STC31-C
SEK-STC31-C

製造商:

說明:
多功能感測器開發工具 STC31-C Evaluation Kit:Ready to use including SHT40 RH/T Sensor, connection cable to Sensirion's SensorBridge, SEK-SensorBridge required

壽命週期:
新產品:
該製造商的新產品。

庫存量: 111

庫存:
111
可立即送貨
在途量:
28
預期8/4/2026
工廠前置作業時間:
5
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$574.66 HK$574.66

商品屬性 屬性值 選擇屬性
Sensirion
產品類型: 多功能感測器開發工具
RoHS:  
Evaluation Kits
Air Quality Sensor
STC31-C-R3, STC31-C-R5
Bulk
品牌: Sensirion
接口類型: I2C
產品類型: Multiple Function Sensor Development Tools
系列: STC31
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 3.001.061
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

STC31-C Evaluation Kit

Sensirion STC31-C Evaluation Kit is ideally suited for measuring CO2 concentrations. This kit offers reliable sensor output over the product's lifetime and fast, automated assembly. Two ports are located on the SensorBridge, allowing sensors to connect easily. More than one sensor can be attached to each port on the SensorBridge as long as they have different I2C addresses. The STC31-C sensor has the required connector cable for the SensorBridge and is designed for high production volumes. Sensirion STC31-C Evaluation Kit makes it possible to display and log the sensor signals for multiple sensors connected to several SEK-SensorBridges on the same PC.