EK-F5x SFC/SFM6xxx and SFC/SFM5xxx

Sensirion
403-EKSFM/C6XXX-5XXX
EK-F5x SFC/SFM6xxx and SFC/SFM5xxx

製造商:

說明:
多功能感測器開發工具

庫存量: 39

庫存:
39
可立即送貨
在途量:
38
預期8/4/2026
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,601.91 HK$1,601.91

商品屬性 屬性值 選擇屬性
Sensirion
產品類型: 多功能感測器開發工具
RoHS:  
Evaluation Kits
Mass Flow Sensor
SFC6, SFM6
Bulk
品牌: Sensirion
接口類型: RS-485
產品類型: Multiple Function Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 3.000.912
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409999
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

Evaluation Kit for SFC6 & SFM6 Controllers

Sensirion Evaluation Kit for SFC6 and SFM6 Controllers is used to test SFC6 and SFM6 mass flow controllers. The Sensirion kit includes a range of useful accessories, like an RS485-to-USB adapter with a DB9 connection for SFC5 and SFM5 and an adapter with an M8 connector for SFC6 and SFM6. The kit includes a 100-240V AC adapter with interchangeable plugs for worldwide sockets and two quick-start guides. The sensor is sold separately.