CMSN-1

SensiEDGE
368-CMSN-1
CMSN-1

製造商:

說明:
多功能感測器開發工具 CommonSense is compatible with the Sony Spresense

庫存量: 9

庫存:
9 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$848.14 HK$848.14

商品屬性 屬性值 選擇屬性
SensiEDGE
產品類型: 多功能感測器開發工具
RoHS:  
Add-On Boards
品牌: SensiEDGE
組裝國家: Not Available
擴散國: Not Available
原產國: IL
濕度敏感: Yes
產品類型: Multiple Function Sensor Development Tools
子類別: Development Tools
公司名稱: SensiEDGE
每件重量: 20 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9031808085
ECCN:
5A992.C

CommonSense compatible with the Spresense Board

SensiEDGE CommonSense is compatible with the Spresense CXD5602PWBMAIN1C Main Board. The SensiEDGE sensor board consists of sensors and a GPIO expander. CommonSense is an extension board compatible with Sony's Spresense main board CXD5602 microcontroller. The button and LEDs are connected to the GPIO expander.