101990644

Seeed Studio
713-101990644
101990644

製造商:

說明:
多功能感測器開發工具 Grove - AHT20 I2C Industrial grade temperature and humidity sensor

庫存量: 146

庫存:
146 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$52.61 HK$52.61

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 多功能感測器開發工具
Grove Modules
Humidity, Temperature Sensor
2 V to 5.5 V
品牌: Seeed Studio
尺寸: 24 mm x 20 mm x 12 mm
用於: Temperature and Humidity Sensor
接口類型: I2C
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Multiple Function Sensor Development Tools
系列: Grove
原廠包裝數量: 1
子類別: Development Tools
每件重量: 48.318 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9025198085
ECCN:
EAR99

Grove Sensors

Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.

Grove AHT20 I2C Temperature and Humidity Sensor

Seeed Studio Grove AHT20 I2C Temperature and Humidity Sensor is based on the AHT20 sensor. The AHT20 is a new generation of a temperature and humidity sensor embedded with a dual-row flat and no-lead SMD package. The sensor is ideal for reflow soldering. AHT20 is equipped with a newly designed ASIC chip, an improved MEMS semiconductor capacitive humidity sensor, and a standard on-chip temperature sensor. The sensor features an I2C protocol with the Grove interface.