101020613

Seeed Studio
713-101020613
101020613

製造商:

說明:
多功能感測器開發工具 Grove - Laser PM2.5 Sensor (HM3301)

庫存量: 26

庫存:
26 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$247.92 HK$247.92
HK$247.83 HK$1,239.15

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 多功能感測器開發工具
Evaluation Modules
Dust Sensor
HM3301
3.3 V, 5 V
品牌: Seeed Studio
最高工作溫度: + 60 C
最低工作溫度: - 10 C
產品類型: Multiple Function Sensor Development Tools
系列: Grove
原廠包裝數量: 1
子類別: Development Tools
每件重量: 55.467 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
9027102000
ECCN:
EAR99

Grove Sensors

Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.