AS6031_ST_NS V1.0

ScioSense
135-AS6031_ST_NSV1.0
AS6031_ST_NS V1.0

製造商:

說明:
多功能感測器開發工具 AS6031 Nucleo shield

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$758.54 HK$758.54

商品屬性 屬性值 選擇屬性
ScioSense
產品類型: 多功能感測器開發工具
RoHS:  
品牌: ScioSense
組裝國家: Not Available
擴散國: Not Available
原產國: DE
產品類型: Multiple Function Sensor Development Tools
系列: AS6031
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 221020007
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9031808085
ECCN:
EAR99

AS6031 Development Tools

ScioSense AS6031 Development Tools are used for quick and easy start-up and evaluation of the AS6031 ultrasonic flow converter (UFC). These kits support the functionality needed for standard water and heat meters. They offer user-friendly configuration and extensive testing of the AS6031, and a complete assembler environment for programming the device.

UFC ST Nucleo Shields Expansion Boards

ScioSense UFC ST Nucleo Shields Expansion Boards can easily be combined with ST development kits and ScioSense evaluation kits. The boards feature two rows of connectors that fit into the ST Nucleo boards. An additional connector is available to use with the PICOPROG interface. Shields are available for TDC-GP30YA-F01 (with flow firmware), AS6031, and AS6040.