RTK0ESXB10C00001BJ

Renesas Electronics
968-K0ESXB10C00001BJ
RTK0ESXB10C00001BJ

製造商:

說明:
多功能感測器開發工具 Renesas Solution Starter Kit for RX23E-A

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,711.28 HK$2,711.28

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 多功能感測器開發工具
RoHS:  
Bulk
品牌: Renesas Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: Multiple Function Sensor Development Tools
系列: RX23-A
原廠包裝數量: 1
子類別: Development Tools
每件重量: 195.705 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

RX23E-A Solution Starter Kit

Renesas Electronics RX23E-A Solution Starter Kit is designed to evaluate the features of RX23E-A Analog Front End (AFE) mounted 32-bit MCUs. The RX23E-A MCUs are 32MHz and 32-bit RX MCUs with built-in FPU and up to 256KB flash. These MCUs are equipped with AFE that help in measuring pressure, flow, temperature, and weight with less than 0.1% precision. The RX23E-A kit consists of an evaluation board with RX23E-A and peripheral circuits for sensor measurement, a K-type thermocouple, and features GUI with sample programs. This kit can evaluate the measurements of thermocouples, RTD, and strain gauges, which are typical sensors in industrial equipment.