MIKROE-3310

Mikroe
932-MIKROE-3310
MIKROE-3310

製造商:

說明:
磁感測器開發工具 3D Hall 3 Click

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$150.92 HK$150.92

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 磁感測器開發工具
RoHS:  
Add-On Boards
Hall-Effect, Magnetic Sensor
LIS2MDL
3.3 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
用於: 74HC4053
產品類型: Magnetic Sensor Development Tools
系列: 3D Hall
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3310 3D Hall 3 Click board™

Mikroe MIKROE-3310 3D Hall 3 Click board™ is an accurate magnetic sensing Click board™ used to measure the intensity of the magnetic field across three perpendicular axes. This Mikroe board has a low-power 3D magnetic LIS2MDL sensor from STMicroelectronics and a triple 2-channel multiplexer/demultiplexer 74HC4053 IC from NXP. The board features an embedded self-test, support for the hard iron compensation, selectable power mode, 16-bit data output, and a wide dynamic range of measurement (±50 gauss). The MIKROE-3310 3D Hall 3 Click board is ideal for various position-sensing applications, contactless knobs, encoders, switches, and potentiometers. This Click board is also ideal for other magnetic field sensing applications based on accurate spatial sensing.

MIKROE-3629 3D Hall 7 Click Board

Mikroe MIKROE-3629 3D Hall 7 Click Board is a magnetic field sensing Click board used to measure the intensity of the magnetic field across three perpendicular axes. This Mikroe click board is equipped with AK09970N high-sensitivity 3D magnetic sensor IC. The mikroSDK-compliant library supports the MIKROE-3629 and can be readily used on a system equipped with a mikroBUS™ socket. This click board utilizes SPI and I2C interfaces with the help of onboard jumpers for communication interface selection. This is done as the SPI and I2C lines are multiplexed on the same pins due to the very low pin count of the magnetic sensor. The MIKROE-3629 is ideal for position sensing, contactless knobs, encoders, switches, and potentiometers.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。