MeriTREK

Merit Sensor
753-MERITREK
MeriTREK

製造商:

說明:
壓力感測器開發工具 Pressure sensor evaluation kit, TR Series, 100 psia face-seal included

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
3 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,466.00 HK$2,466.00

商品屬性 屬性值 選擇屬性
Merit Sensor
產品類型: 壓力感測器開發工具
RoHS:  
Evaluation Kits
Pressure Sensor
TR Series Pressure Sensor
4.5 V to 5.5 V
Bulk
品牌: Merit Sensor
組裝國家: Not Available
擴散國: Not Available
原產國: US
接口類型: Analog
最高工作溫度: + 150 C
最低工作溫度: - 40 C
產品類型: Pressure Sensor Development Tools
系列: TR Eval kit
原廠包裝數量: 1
子類別: Development Tools
每件重量: 268 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541590000
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99

MeriTREK TR Evaluation Kit

Merit Sensor MeriTREK TR Series Evaluation Kit comes standard with a 100psi TR part, but will work with any pressure range of the TR series. The MeriTREK is designed to show how the TR series can be packaged using a face-seal pressure connection. The Kit is flexible enough to replace the standard silicone o-ring with a different material if preferred and has an analog output system interface with absolute sensor type and stainless steel housing.