USEQCSK0000000

KEMET
80-USEQCSK0000000
USEQCSK0000000

製造商:

說明:
光學感測器開發工具 Sensor Control Board Evaluation Kit

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
11 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,544.88 HK$3,544.88

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 光學感測器開發工具
RoHS:  
Evaluation Kits
Flame Sensor
Bulk
品牌: KEMET
組裝國家: Not Available
擴散國: Not Available
原產國: GB
最高工作溫度: + 85 C
產品類型: Optical Sensor Development Tools
系列: QCFS
原廠包裝數量: 1
子類別: Development Tools
每件重量: 250 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8537109170
ECCN:
EAR99

Pyroelectric Infrared Flame Sensors

KEMET Pyroelectric Infrared Flame Sensors feature QFC analog sensors, QFS I2C SMD sensors, and QFCE I2C TO-39 sensors. The QFC analog sensors offer high responsivity and accurate discrimination of flame sources in triple IR flame detection systems. The QFCE sensors come in a TO-39 package that includes a digital output, high sensitivity with fast response times, and high dynamic range. The QFS series offers industry-standard I2C communication in an SMD package for plug-and-play connectivity to microcontrollers and enables easy tuning and calibration. Applications for KEMET Pyroelectric Infrared Flame Sensors include industrial, smart homes and buildings, transportation, oil and gas, and infrastructure protection.