KIT0021

DFRobot
426-KIT0021
KIT0021

製造商:

說明:
溫度感測器開發工具 Waterproof DS18B20 Kit

庫存量: 54

庫存:
54 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$61.65 HK$61.65

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 溫度感測器開發工具
RoHS:  
Bulk
品牌: DFRobot
產品類型: Temperature Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 45 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9025198085
TARIC:
9025190090
BRHTS:
90251990
ECCN:
EAR99

Waterproof Sensor Kit

DFRobot DS18B20 Waterproof Sensor Kit uses the same probe as the DS18B20, probe AS. The probe contains a resistor module, making it easier to connect to the Arduino board. The DS18B20 Sensor offers 9 to 12-bit (configurable) temperature readings over a 1-Wire interface. Additionally, only one wire needs be connected, offering versatility of placement and making the sensor usable with 3.0V to 5.0V systems. The included cable measures 90cm in length with a 4mm diameter. The stainless steel tube is 6mm in diameter by 35mm long. The cable has 2 options in the 3-wire layout, Type A pinout consists of Red to VCC, Black to GND, and Yellow to Data. Type B pinout provides Red to VCC, Yellow to GND, and Green to Data.