DK-000015-00

Cirque
355-DK-000015-00
DK-000015-00

製造商:

說明:
觸摸傳感器開發工具 GlidePoint Gen4 Arduino dev kit

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$799.07 HK$799.07

商品屬性 屬性值 選擇屬性
Cirque
產品類型: 觸摸傳感器開發工具
RoHS:  
Development Kits
GlidePoint Gen4 Trackpad
TM105065
品牌: Cirque
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Touch Sensor Development Tools
系列: DK
原廠包裝數量: 1
子類別: Development Tools
每件重量: 250.125 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8471607000
ECCN:
EAR99

DK-000015-00 Gen4 Trackpad Development Kit

Cirque DK-000015-00 Gen4 Trackpad Development Kit makes it easy to get up to speed with Cirque's feature-rich GlidePoint® Gen4 trackpads. The development board includes an Arduino-compatible Teensy 3.2 module and a flexible breadboard-style hardware design. Connectors are included for easy attachment to multiple Gen4 trackpad sizes. Together with the sample code provided by Cirque, this development kit can serve as the foundation for your next product design.