HEDS-9830EVB

Broadcom / Avago
630-HEDS-9830EVB
HEDS-9830EVB

製造商:

說明:
位置感測器開發工具 AEDR-9830 318LPI Eval Board-CW

庫存量: 45

庫存:
45 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$465.25 HK$465.25

商品屬性 屬性值 選擇屬性
Broadcom Limited
產品類型: 位置感測器開發工具
RoHS:  
品牌: Broadcom / Avago
組裝國家: Not Available
擴散國: Not Available
原產國: MY
產品類型: Position Sensor Development Tools
系列: HEDS
原廠包裝數量: 3
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

HEDS-9830EVB Evaluation Board

Broadcom HEDS-9830EVB Evaluation Board provides the requirements and interface options for evaluating the AEDR-98x0 Reflective Incremental Encoders. The AEDR-98x0 Encoders integrate an LED light source and photo-detecting circuitry in a single package. These three-channel reflective optical encoders can be configured to analog or digital outputs employing Reflective Technology for motion control purposes. The selectable options available are two channels differential analog with a third channel differential digital or analog index output or three-channel digital differential A, B, and I output.