BMA400 Shuttle Board 3.0

Bosch Sensortec
262-SB3.0BMA400
BMA400 Shuttle Board 3.0

製造商:

說明:
多功能感測器開發工具 BMA400 Evaluation Shuttle Board

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$130.62 HK$130.62

商品屬性 屬性值 選擇屬性
Bosch
產品類型: 多功能感測器開發工具
RoHS:  
Bulk
品牌: Bosch Sensortec
產品類型: Multiple Function Sensor Development Tools
原廠包裝數量: 5
子類別: Development Tools
零件號別名: SHUTTLE BOARD 3.0 BMA400 0440.SB0.275-101
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9031808085
ECCN:
EAR99

BMA400 Shuttle Board 3.0

Bosch Sensortec BMA400 Shuttle Board 3.0 is a PCB that includes the mounted BMA400 accelerometer. The BMA400 Shuttle Board 3.0 combines with the application board 3.0 to evaluate various functionalities provided on BMA400. The Bosch Sensortec BMA400 Shuttle Board 3.0 allows easy access to the sensor pins via a simple socket and directly plugs into the Bosch Sensortec’s application board 3.0.

BMA400 Shuttle Board

Bosch BMA400 Shuttle Boards comprise the BMA400 acceleration sensor mounted onto a PCB. These shuttle boards use a simple socket to provide access to the sensor's pins. Bosch BMA400 shuttle boards interface with Bosch Sensortec's advanced development tools due to an identical footprint with all other Bosch sensor shuttle boards.