AS5270B-MF_EK_AB

ams OSRAM
985-AS5270B-MF_EK_AB
AS5270B-MF_EK_AB

製造商:

說明:
位置感測器開發工具 Adapterboard AS5270B MF_EK_AB

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
5 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$136.95 HK$136.95

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 位置感測器開發工具
Adapter Boards
Position Sensor
AS5270B
5 V
品牌: ams OSRAM
尺寸: 30 mm x 30 mm
接口類型: SPI
產品類型: Position Sensor Development Tools
系列: AS5x7x
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 990600912 Q65114A1462
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

AS5270 Adapter Boards

ams OSRAM AS5270 Adapter Boards offer users an easy-to-use evaluation of the basic function of the AS5270 magnetic position sensor in system designs. This small factor board includes the position sensor with its necessary external components. All relevant signals are available on a 2.54mm header footprint and can be easily wired to applications. ams OSRAM AS5270 Adapter Boards allow simple and quick testing or evaluation of the AS5270 magnetic position sensor without the need to design and manufacture a PCB.