EVAL-ADXL362-ARDZ

Analog Devices
584-EVALADXL362ARDZ
EVAL-ADXL362-ARDZ

製造商:

說明:
加速感測器開發工具 EVAL-ADXL362-ARDZ

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 加速感測器開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Breakout Boards
Accelerometer Sensor
ADXL362
1.6 V to 3.5 V
Bulk
加速: 2 g, 4 g, 8 g
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
描述/功能: Ultralow power digital accelerometer breakout board
尺寸: 20 mm x 20 mm
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Acceleration Sensor Development Tools
感應軸: Triple Axis
靈敏度: 1 mg/LSB, 2 mg/LSB, 4 mg/LSB
系列: ARDUINOSHIELDS
原廠包裝數量: 1
子類別: Development Tools
每件重量: 150 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADXL362 Evaluation Boards

Analog Devices Inc. EVAL-ADXL362 Evaluation Boards demonstrate the features and capabilities of the ultra-low-power ADXL362  3-axis MEMS accelerometers. The ADXL362 MEMS accelerometers consume less than 2µA at 100Hz output data rate and 270nA during the motion-triggered wake-up mode. The EVAL-ADXL362 Evaluation Board offering includes a variety of boards.

EVAL-ADXL362-ARDZ Evaluation Board

Analog Devices EVAL-ADXL362-ARDZ Evaluation Board features an Arduino Shield form factor for rapid prototyping of the ADXL362 3-axis MEMS accelerometers. The ultra-low-power ADXL362 MEMS accelerometers consume less than 2µA at 100Hz output data rate and 270nA during the motion-triggered wake-up mode. The EVAL-ADXL362-ARDZ features a board-mounted LCD, programmable acceleration ranges, and ultra-low power wake-up and sleep modes.

Arduino-Compatible Solutions

Building a proof-of-concept or trying out new measurement application ideas is easy with Analog Devices. The Arduino precision measurement shields and the EVAL-ADICUP3029 Development Platform are ideally suited for applications ranging from temperature to gas sensing and pH to light sensing. The Arduino shields were developed using Analog Devices technology to offer seamless prototyping of precision measurement applications.