EVAL-CN0429-EBZ

Analog Devices
584-EVAL-CN0429-EBZ
EVAL-CN0429-EBZ

製造商:

說明:
多功能感測器開發工具 ADuCM355 Electrochemical Gas Sensor

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 多功能感測器開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
Electrochemical Gas Sensor
ADuCM355
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: IE
產品類型: Multiple Function Sensor Development Tools
系列: CN0429
原廠包裝數量: 1
子類別: Development Tools
每件重量: 54.770 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-CN0429-EBZ Electrochemical Gas Sensor Board

Analog Devices Inc. EVAL-CN0429-EBZ Electrochemical Gas Sensor Board plugs into a shield board. Analog Devices EVAL-ADICUP3029 Cortex®-M3 is Arduino-compatible, acting as the host MCU. The board's function is to communicate with the measurement engine on the EVAL-CN0429-EBZ daughter boards that interfaces with the sensors. The gas sensor daughterboard is capable of measuring electrochemical gas. The CN0429 gas sensor daughterboard includes a temperature and humidity sensor. The CN0429 is compatible with electrochemical gas sensors in a "4-series" form factor. 2-, 3- and 4-electrode sensors are supported.