MIKROE-5391

Mikroe
932-MIKROE-5391
MIKROE-5391

製造商:

說明:
安全 / 認證開發工具 A5000 Plug&Trust Click

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$110.81 HK$110.81

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 安全 / 認證開發工具
RoHS:  
Add-On Boards
A5000
I2C
品牌: Mikroe
尺寸: 28.6 mm x 25.4 mm
最高工作溫度: + 105 C
最低工作溫度: - 40 C
工作電源電壓: 3.3 V
產品類型: Security / Authentication Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

A5000 Plug & Trust Click

Mikroe A5000 Plug and Trust Click is a compact add-on board based on a ready-to-use secure IoT authenticator. The NXP Semiconductors EdgeLock® A5000 Secure Authenticator features a root of trust at the IC level, providing an IoT authentication system with state-of-the-art security capability. The device enables secure storing and provision of credentials while performing cryptographic operations for security-critical communication and authentication functions. The click has an independent Common Criteria EAL 6+ security certification up to OS level and supports ECC asymmetric cryptographic and AES/3DES symmetric algorithms.