S2GOSECURITYOPTIGAXTOBO1

Infineon Technologies
726-S2GOSECROPTIGAXT
S2GOSECURITYOPTIGAXTOBO1

製造商:

說明:
安全 / 認證開發工具 Board/Adapter

庫存量: 333

庫存:
333 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$176.07 HK$176.07

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 安全 / 認證開發工具
RoHS:  
Evaluation Boards
OPTIGA Trust X
I2C
Bulk
品牌: Infineon Technologies
最高工作溫度: + 105 C
最低工作溫度: - 40 C
工作電源電壓: 3.13 V to 3.63 V
產品類型: Security / Authentication Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: SP002349576
每件重量: 10.566 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8543709860
ECCN:
EAR99

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

S2GO SECURITY OPTIGA™ Trust X Shield2Go Board

Infineon Technologies S2GO SECURITY OPTIGA™ Trust X Shield2Go Board is a "plug and play" prototyping board based on the Shield2Go Evaluation Environment, and featuring the OPTIGA Trust X Security Controller.

Shield2GO Boards

Infineon Technologies Shield2GO Boards all feature one Infineon IC in a standardized form factor and pin layout for fast orientation. The boards have solderless connectors that allow for stacking the boards instead of soldering. This makes the Infineon Technologies Shield2GO boards simple, reusable, and flexible.