FRDM-CR20A

NXP Semiconductors
841-FRDM-CR20A
FRDM-CR20A

製造商:

說明:
Zigbee開發工具-802.15.4 2.4 GHz 802.15.4 wireless Dev Tool

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
13 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,033.17 HK$1,033.17

商品屬性 屬性值 選擇屬性
NXP
產品類型: Zigbee開發工具-802.15.4
RoHS:  
Development Boards
MCR20AVHM
2.4 GHz
SPI
Zigbee
Bulk
品牌: NXP Semiconductors
尺寸: 81.2 mm x 53.3 mm
最高工作溫度: + 70 C
最低工作溫度: - 40 C
產品類型: Zigbee Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Kinetis
零件號別名: 935326249598
每件重量: 226.796 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
9030333800
TARIC:
9030337000
MXHTS:
8473300499
ECCN:
5A992.C

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

FRDM-CR20A Freedom Development Board

NXP  Normal 0 false false false EN-US X-NONE X-NONE /* Style Definitions */ table.MsoNormalTable {mso-style-name:"Table Normal"; mso-tstyle-rowband-size:0; mso-tstyle-colband-size:0; mso-style-noshow:yes; mso-style-priority:99; mso-style-parent:""; mso-padding-alt:0in 5.4pt 0in 5.4pt; mso-para-margin:0in; mso-para-margin-bottom:.0001pt; mso-pagination:widow-orphan; font-size:11.0pt; font-family:"Calibri",sans-serif;} FRDM-CR20A Freedom Development Board is a 2.4GHz Industrial, Scientific, and Medical (ISM) intended for the IEEE 802.15.4 standard. It supports the MCR20A 2.4GHz wireless transceiver that includes Thread and IPv6/6loWPAN protocols. This evaluation board is a small, low-power, cost-effective reference design for the MCR20A transceiver, in a shield form factor. It is compatible with existing NXP Freedom development platforms such as the FRDM-K64F and FRDM-KL46Z.