SX-SDMAH-EVB-US

Silex Technology
702-SX-SDMAH-EVB-US
SX-SDMAH-EVB-US

製造商:

說明:
WiFi開發工具-802.11 Evaluation board including antenna AC adapter not included, US/Canada Only

庫存量: 20

庫存:
20
可立即送貨
在途量:
13
預期16/3/2026
145
5
預期24/3/2026
26
預期13/4/2026
48
預期28/4/2026
66
預期25/12/2026
工廠前置作業時間:
44
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$540.05 HK$540.05

商品屬性 屬性值 選擇屬性
Silex Technology
產品類型: WiFi開發工具-802.11
RoHS:  
Evaluation Boards
SX-SDMAH-US
Bulk
天線連接器類型: MHF1
品牌: Silex Technology
組裝國家: Not Available
擴散國: Not Available
原產國: JP
用於: Raspberry Pi HAT Board
產品類型: WiFi Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

SX-SDMAH Evaluation Board & Kit

Silex Technology SX-SDMAH Evaluation Board and Kit enable the evaluation of the SX-SDMAH 802.11ah Wi-Fi HaLow™ SDIO/SPI Module. The SX-SDMAH is a HAT module for Raspberry Pi single-board computers and features a host SDIO or SPI interface with support for up to 8MHz channel bandwidth. A small footprint design with an integrated antenna connector saves PCB space and allows a flexible embedded system design. SX-SDMAH also features high transmission power to gain more distance and coverage. The SX-SDMAH evaluation board is a Raspberry Pi HAT board. The kit is provided with an 8GByte SD card with Kernel version 5.15.84 and contains a prebuilt driver, configuration utility, driver load script, and sample configuration files for Station mode (wpa_supplicant_s1g) and AP mode (hostapd_s1g).