QPF4219EVB01

Qorvo
772-QPF4219EVB01
QPF4219EVB01

製造商:

說明:
WiFi開發工具-802.11 Evaluation Board - QPF4219

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
22 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,489.88 HK$1,489.88

商品屬性 屬性值 選擇屬性
Qorvo
產品類型: WiFi開發工具-802.11
RoHS:  
Evaluation Boards
QPF4219
802.11 ac/b/g WiFi
WiFi
品牌: Qorvo
組裝國家: Not Available
擴散國: Not Available
原產國: CN
用於: Access Points, Customer Premise Equipment, IoT, Residential Gateways, Wireless Routers
產品類型: WiFi Development Tools
系列: QPF4219
原廠包裝數量: 1
子類別: Development Tools
零件號別名: QPF4219 QPF4219EVB-01
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9030820000
ECCN:
EAR99

QPF4219EVB01 Evaluation Board

Qorvo QPF4219EVB01 Evaluation Board evaluates QPF4219 Integrated Front-End Modules designed for Wi-Fi® 5 (802.11ac) systems. The evaluation board is fully tested and assembled. The board supports the 802.11ac/b/g Wi-Fi protocol. QPF4219 modules integrate a 2.4GHz power amplifier (PA), regulator, single-pole two-throw switch (SP2T), bypassable low-noise amplifier (LNA), and DC power detector into a single device.