ESP8266-EVB-BAT

Olimex Ltd.
909-ESP8266-EVB-BAT
ESP8266-EVB-BAT

製造商:

說明:
WiFi開發工具-802.11 Evaluation Board for ESP8266

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$72.34 HK$72.34

商品屬性 屬性值 選擇屬性
Olimex Ltd.
產品類型: WiFi開發工具-802.11
RoHS:  
Evaluation Boards
ESP8266EX
802.11 b/g/n
2.4 GHz
5 V
WiFi
天線連接器類型: PCB
品牌: Olimex Ltd.
組裝國家: Not Available
擴散國: Not Available
原產國: BG
描述/功能: Evaluation board for WiFi SoC ESP8266EX
尺寸: 51 mm x 57 mm
接口類型: I2C, SDIO, SPI, UART
調製技術: CCK, DSSS, OFDM
產品類型: WiFi Development Tools
原廠包裝數量: 15
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
8542310302
ECCN:
5A992.C

ESP8266 IoT Embedded Modules

Olimex ESP8266 Internet of Things (IoT) Embedded Modules are based on the ESP8266EX chip, a highly integrated SoC that includes a Tensilica L106 32-bit core processor. The L106 processor also includes SRAM, a power management unit, and an RF fron- end. The ESP8266EX features a number of interfaces such as I2C, SPI, SDIO, and free GPIO pins. The chip allows the implementation of a Wi-Fi® TCP-IP stack with only a few extra components.

ESP8266-EVB-BAT Evaluation Board

Olimex ESP8266-EVB-BAT is an evaluation board for the highly-integrated Wi-Fi® SoC ESP8266EX. The board can be powered by Li-Po battery and comes with a battery charger. The board is recommended for beginners with the Olimex ESP8266. ​The board is suitable for research and development of the ESP8266EX chip. The module can be used for home automation, smart plugs and lights, mesh networks, industrial wireless control, baby monitors, IP cameras, sensor networks, wearable electronics, and more.