MRFX600H-230MHZ

NXP Semiconductors
771-MRFX600H-230MHZ
MRFX600H-230MHZ

製造商:

說明:
Sub-GHz開發工具 MRFX600H 230 MHz Reference Circuit

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$19,416.30 HK$19,416.30

商品屬性 屬性值 選擇屬性
NXP
產品類型: Sub-GHz開發工具
RoHS:  
Reference Design Boards
230 MHz
MRFX600H
Sub GHz
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 10.2 cm x 12.7 cm
產品類型: Sub-GHz Development Tools
系列: MRFX600H
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935379257598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
9030908050
ECCN:
EAR99

RF Reference Circuits

NXP Semiconductors RF Reference Circuits are ease of use solutions designed to accelerate prototyping RF applications for faster time to market. These compact reference circuits offer design reuse across frequencies using the same PCB layout, enabling RF designers to quickly generate new power amplifier designs for multiple frequencies.

MRFX600H Reference Circuits

NXP Semiconductors MRFX600H Reference Circuits allow rapid evaluation and prototyping of the MRFX600H RF Power Transistor. The NXP MRFX600H is designed for use in high VSWR industrial, medical, broadcast, aerospace, and mobile radio applications. The input and output design of the MRFX600H supports frequency use from 1.8MHz to 400MHz