CS-LODEV-11

Crowd Supply
392-CS-LODEV-11
CS-LODEV-11

製造商:

說明:
Sub-GHz開發工具 LoDev Weather Station (868 MHz - EU): Two LoDev boards with headers and 2 dBi antenna, ST-Link V2 programmer, DHT11 temp and humidity sensor, light sensor and soil moisture sensor.

庫存量: 2

庫存:
2 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$731.58 HK$731.58

商品屬性 屬性值 選擇屬性
Crowd Supply
產品類型: Sub-GHz開發工具
RoHS:  
Development Platforms
915 MHz
S76S
品牌: Crowd Supply
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Sub-GHz Development Tools
子類別: Development Tools
每件重量: 91.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

LoDev S76S Development Boards

Crowd Supply LoDev S76S Development Boards are open-source LoRa® development platforms that are software-compatible with Arm® Mbed™. The S76S SiP features an STM32L073 microcontroller, SX1276 LoRa® radio, and RF-matching components with FCC modular certification. These development boards include low cost, professional Mbed™ community, rich library ecosystem, low parts count, and low BOM cost. The LoDev development boards are breadboard-friendly and come as a single-chip integrated LoRaWAN™ solution. These development boards offer down to -146dBm minimum receiver sensitivity and up to 20dBm adjustable TX power. The LoDev development boards are ideal for cattle farming, vineyards, asset tracking, railway, utilities, and pest control.