AWR1642BOOST

Texas Instruments
595-AWR1642BOOST
AWR1642BOOST

製造商:

說明:
RF 開發工具 AWR1642 BOOSTER PACK

庫存量: 4

庫存:
4
可立即送貨
在途量:
6
預期9/3/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,949.50 HK$2,949.50

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: RF 開發工具
RoHS:
Evaluation Modules
RF Transceiver
AWR1642
76 GHz to 81 GHz
品牌: Texas Instruments
工作電源電壓: 5 V
產品類型: RF Development Tools
系列: AWR1642BOOST
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mmWave
每件重量: 241.055 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

AWR1642BOOST Radar Sensor Evaluation Module (EVM)

Texas Instruments AWR1642BOOST Automotive Radar Sensor Evaluation Module (EVM) is an easy-to-use evaluation board for the AWR1642 single-chip mmWave sensor. The evaluation board contains everything required to start developing software C67x DSP core, low-power Arm® R4F controllers, and on-chip memory. The evaluation board includes onboard emulation for programming and debugging, onboard buttons, and LEDs to integrate a simple user interface quickly. A 5V 2.5A supply brick with a 2.1mm barrel plug (center positive) is not included with the Texas Instruments AWR1642BOOST. An external power supply is recommended to be purchased that complies with applicable regional safety standards.