SKY13418-485LF-EVB

Skyworks Solutions, Inc.
873-SKY13418-485LFE
SKY13418-485LF-EVB

製造商:

說明:
RF 開發工具 0.1-3.8 GHz SP8T Eval Board

庫存量: 30

庫存:
30 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$869.27 HK$869.27

商品屬性 屬性值 選擇屬性
Skyworks
產品類型: RF 開發工具
RoHS:  
Evaluation Boards
RF Switch
SKY13418-485LF
品牌: Skyworks Solutions, Inc.
組裝國家: Not Available
擴散國: Not Available
原產國: US
封裝: Bulk
產品類型: RF Development Tools
系列: SKY13418
原廠包裝數量: 1
子類別: Development Tools
每件重量: 118.610 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
3B992

SKY13418-485LF-EVB Evaluation Board

Skyworks SKY13418-485LF-EVB Evaluation Board is designed to test the performance of the SKY13418-485LF Single-Pole, Eight-Throw (SP8T) antenna switch. This evaluation board operates at a frequency range from 0.1GHz to 3.8GHz and a supply voltage of 3V. The SKY13418-485LF antenna switch offers high linearity and low insertion loss. This antenna switch is ideal for main/diversity switching commonly used in LTE-based handsets, data cards, and tablets that use antenna diversity solutions.