xG24-RB4115B

Silicon Labs
634-XG24-RB4115B
xG24-RB4115B

製造商:

說明:
RF 開發工具 Radio Board, EFR32xG24 2.4 GHz +4 dBm

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$304.14 HK$304.14

商品屬性 屬性值 選擇屬性
Silicon Labs
產品類型: RF 開發工具
RoHS:  
Add-On Boards
Radio Module
EFR32xG24
品牌: Silicon Labs
組裝國家: Not Available
擴散國: Not Available
原產國: NO
封裝: Bulk
產品類型: RF Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

EFR32xG24 +4dBm Radio Board (xG24-RB4115B)

Silicon Labs EFR32xG24 +4dBm Radio Board (xG24-RB4115B) is designed to work with the WSTK main board (not included) to support the development of Wireless IoT devices based on 2.4GHz wireless protocols, including BLE and BLUETOOTH® Mesh. The EFR32xG24 +4dBm Radio Board is based on the EFR32BG24B310F1536IJ42 2.4GHz wireless SoC and features an integrated antenna and U.FL connector for RF measurements. Reference designs are provided for implementation.