SX1261MB1LBAS

Semtech
947-SX1261MB1LBAS
SX1261MB1LBAS

製造商:

說明:
RF 開發工具 SX1261 mbed shield for EU868 with 868 MHz antenna for Europe

壽命週期:
新產品:
該製造商的新產品。

庫存量: 18

庫存:
18 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$528.46 HK$528.46

商品屬性 屬性值 選擇屬性
Semtech
產品類型: RF 開發工具
RoHS:  
Development Kits
RF Transceiver
SX1261
868 MHz
品牌: Semtech
組裝國家: Not Available
擴散國: Not Available
原產國: CN
接口類型: Serial
封裝: Bulk
產品類型: RF Development Tools
系列: SX1261
原廠包裝數量: 1
子類別: Development Tools
公司名稱: LoRaWAN
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.4.b

單通道集線器開發套件

Semtech One-Channel Hub Development Kit provides basic access for LoRaWAN® networks based on a single LoRa® Transceiver chip. The kit functions as a LoRaWAN access point that runs like a regular gateway but with only a single channel and modem. This operation, therefore, offers much less capacity. The Hub focuses on small-scale, low-density networks, up to 50 end devices, and is compatible with the LoRaWAN standard and existing LoRaWAN 1.0.x devices. The Semtech One-Channel Hub Development Kit uses Wi-Fi® as backhaul and is configurable via an accessible embedded webpage. The boards are available for individual purchase or as a complete set (LRWHUB1EVK1A).