nRF9151-DK

Nordic Semiconductor
949-NRF9151-DK
nRF9151-DK

製造商:

說明:
RF 開發工具 Devkits for LTE system-in-package ICs

壽命週期:
新產品:
該製造商的新產品。

庫存量: 162

庫存:
162
可立即送貨
在途量:
260
預期20/5/2026
工廠前置作業時間:
4
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$813.78 HK$813.78

商品屬性 屬性值 選擇屬性
Nordic Semiconductor
產品類型: RF 開發工具
RoHS:  
Development Kits
RF Transceiver
nRF9151
700 MHz to 2.2 GHz
品牌: Nordic Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: PL
工作電源電壓: 3 V to 5.5 V
產品類型: RF Development Tools
系列: nRF91
原廠包裝數量: 10
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

nRF9151-DK開發套件

Nordic Semiconductor nRF9151-DK Development Kit is a pre-certified single-board dev kit for the evaluation and development of nRF9151 System-in-Package for LTE-M, NB-IoT, GNSS, and DECT NR+. This kit features a dedicated LTE-M, NB-IoT, and DECT NR+ antenna that supports a wide range of bands and operates globally. The PCB includes an integrated patch antenna for GNSS and SWF RF connectors for measuring RF signals, and allows for the use of external antennas. The nRF9151-DK kit offers the same coverage as the nRF9151 SiP. This kit is Arduino Uno Rev3 compatible, allowing easy interfacing with external device shields, and features four user-programmable LEDs and four buttons for input and output. Typical applications include asset tracking, smart metering, smart city, smart agriculture, predictive maintenance, portable medical devices, and Industry 4.0.