MIKROE-6085

Mikroe
932-MIKROE-6085
MIKROE-6085

製造商:

說明:
RF 開發工具 Thyone-I Click

壽命週期:
新產品:
該製造商的新產品。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$467.64 HK$467.64

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: RF 開發工具
RoHS:  
Add-On Boards
Radio Module
WIRL-PRO2
2.4 GHz to 2.47 GHz
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
用於: Thyone-I Module
接口類型: UART
工作電源電壓: 3.3 V
產品類型: RF Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

MIKROE-6085 Thyone-I Click

Mikroe MIKROE-6085 Thyone-I Click is a compact wireless communication board for devices like control systems, remote controls, and sensor nodes. The Mikroe MIKROE-6085 features the Würth Elektronik WIRL-PRO2 Thyone-I module, operating in the 2.4GHz license-free band for secure and reliable data transmission in point-to-point and mesh networks. The board offers flexible connectivity with onboard and external antenna options, a data rate of up to 2Mbit/s, and hardware-accelerated encryption for enhanced security. It supports easy configuration through a UART interface with Command and Transparent modes. Meeting global regulatory standards, this board is ideal for industrial automation and IoT applications.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.