Mikroe LR 3 Click features the Mipot 32001345 RF technology-based SRD transceiver, which operates at a frequency of 868MHz. It is capable of achieving long-range communication, immune to interferences thanks to the spread spectrum modulation feature and low power consumption. It features a complete long-range stack onboard. It implements physical, network, and MAC layers, allowing for easy operation via the UART interface. The transceiver is also RED 2014/53/EU certified, allowing for easy integration into the final application.
Wireless Connectivity Click Boards
Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.