MAX32670-LR-ARDZ

Analog Devices
584-MAX32670-LR-ARDZ
MAX32670-LR-ARDZ

製造商:

說明:
RF 開發工具 LoRa baseboard using MAX32670 and LR1110

壽命週期:
新產品:
該製造商的新產品。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Development Kits
Radio Module
MAX32670, LR1110
800 MHz to 960 MHz
品牌: Analog Devices
組裝國家: CN
擴散國: Not Available
原產國: CN
接口類型: I2C, SPI
封裝: Bulk
產品類型: RF Development Tools
系列: MAX32670
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8525600090
USHTS:
8525601050
JPHTS:
852560000
KRHTS:
8525609000
TARIC:
8525600000
ECCN:
5A992.C

MAX32670-xx-ARDZ Development Platforms

Analog Devices Inc. MAX32670-SX-ARDZ and MAX32670-LR-ARDZ Development Platforms feature the MAX32670 high-reliability, ultra-low-power microcontroller based on the Arm® Cortex®-M4 processor. The MAX32670-SX-ARDZ has the SX1261 long-range RF transceiver, while the MAX32670-LR-ARDZ has the LR1110 long-range RF transceiver module. These integrated RF transceivers support a frequency range from 800MHz up to 960MHz. The frequency support makes the devices suitable for high-performance flexible platforms that wirelessly transmit encrypted data at long range, enabling a wide range of IoT applications using Analog Devices sensing solutions. MAX32670-LR-ARDZ also utilizes Semtech’s Long Range Cloud™ Geolocation capabilities to significantly reduce power consumption by determining asset location in a cloud-based solver.