EV1HMC1114PM5

Analog Devices
584-EV1HMC1114PM5
EV1HMC1114PM5

製造商:

說明:
RF 開發工具 High Power GaN Amps- 10W 1 - 2.5GHz PA

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
RF Amplifier
HCM1114PM5E
2.7 GHz to 3.8 GHz
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
封裝: Bulk
產品類型: RF Development Tools
系列: HMC1114
原廠包裝數量: 1
子類別: Development Tools
每件重量: 222.264 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
EAR99

HMC1114 Evaluation Boards

Analog Devices Inc. HMC1114 Evaluation Boards are used to evaluate the HMC1114 Power Amplifiers operating across a 2.7GHz to 3.8GHz bandwidth. These are developed using RF circuit design techniques, and the boards provide a sufficient number of via holes to connect the top and bottom ground planes. Signal lines with 50Ω impedance connect the package ground leads and exposed paddle directly to the ground plane. Analog Devices Inc. EV1HMC1114LP5D Evaluation Board features the HMC1114LP5DE amplifier, 1μF capacitors, 10μF capacitors, a preform jumper, DC pins, and SMA connectors.