RF430FRL152HEVM

Texas Instruments
595-RF430FRL152HEVM
RF430FRL152HEVM

製造商:

說明:
NFC/RFID開發工具 RF430FRL15xHNFCISO15 693 Senso Transpon

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
7
預期21/5/2026
6
預期30/7/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$997.09 HK$997.09

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: NFC/RFID開發工具
RoHS:  
RFID
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: NFC/RFID Development Tools
系列: RF430FRL152H
原廠包裝數量: 1
子類別: Development Tools
每件重量: 134.772 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8473300401
ECCN:
EAR99

RF430FRL152HEVM Evaluation Module (EVM)

Texas Instruments RF430FRL152HEVM Evaluation Module (EVM) is a self-contained development platform that can be used to evaluate the features and performance of the ISO 15693 compatible RF430FRL15xH NFC Sensor Transponder. The Texas Instruments RF430FRL152HEVM can be powered with a battery, over USB, or by harvesting RF energy from a nearby NFC-enabled reader or smartphone. The embedded application code in ROM manages RF communication and sensor readings to provide the ultimate flexibility in configuring the device. Developers can configure sampling rates, measurement thresholds, and alarms. The 2kByte universal non-volatile memory (FRAM) allows data storage, extension, and adjustment of application code.