PNEV7462C

NXP Semiconductors
771-PNEV7462C
PNEV7462C

製造商:

說明:
NFC/RFID開發工具 NFC Controller development board

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,731.05 HK$1,731.05

商品屬性 屬性值 選擇屬性
NXP
產品類型: NFC/RFID開發工具
RoHS:  
Development Boards
PN7462
RFID
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: NFC/RFID Development Tools
系列: PN7462
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935363525598
每件重量: 7.358 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

Near Field Communication (NFC) Solutions

NXP Semiconductors Near Field Communication (NFC) Solutions offer wireless communication that is intuitive, low power, and inherently secure. As proximity technology, NFC only works when two devices are brought close together, so eavesdropping is almost impossible.