PNEV5180BM

NXP Semiconductors
771-PNEV5180BM
PNEV5180BM

製造商:

說明:
NFC/RFID開發工具 PN5180 NFC Frontend Development Board for POS Terminal Applications

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
3
預期20/4/2026
工廠前置作業時間:
15
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,684.36 HK$1,684.36

商品屬性 屬性值 選擇屬性
NXP
產品類型: NFC/RFID開發工具
RoHS:  
Evaluation Boards
LPC1769
PN5180
7.5 V to 12 V
RFID
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: SI
頻率: 27.12 MHz
接口類型: SPI
產品類型: NFC/RFID Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935307321699
每件重量: 40 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471900000
TARIC:
8471900000
MXHTS:
84719099
ECCN:
EAR99

OM25180FDK Frontend Development Kit (FDK)

NXP OM25180FDK Frontend Development Kit (FDK) is flexible and easy to use FDK for PN5180. The OM25180FDK frontend development kit is mainly used for Point-Of-Sale (POS) terminal applications. This development kit provides high performance, full NFC compliance, and low-power card detection. The OM25180FDK Kit features active load modulation boosting small antenna performance in card emulation mode.