DWM1001-DEV

Qorvo
772-DWM1001-DEV
DWM1001-DEV

製造商:

說明:
多協議開發工具 DWM1001 Development Board

庫存量: 825

庫存:
825 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$242.49 HK$242.49

商品屬性 屬性值 選擇屬性
Qorvo
產品類型: 多協議開發工具
RoHS:  
Development Boards
6.5 GHz
DWM1001
3.6 V to 5.5 V
SPI, UART, USB
品牌: Qorvo
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 62 mm x 43 mm
封裝: Bag
產品類型: Multiprotocol Development Tools
系列: DWM1001
原廠包裝數量: 20
子類別: Development Tools
類型: Ultra-Wideband, Bluetooth
零件號別名: DWM1001
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

DWM1001-DEV Module Development Board

Qorvo DWM1001-DEV Module Development Board is designed to evaluate the performance of the Decawave DWM1001 module. The board can be used to assemble and evaluate an RTLS system, including anchors, tags, and gateways without designing any hardware or writing a single line of code. The Qorvo DWM1001-DEV can also be combined with a Raspberry Pi to create a gateway device. While not a turn-key professional RTLS solution, this development board is a good starting point for exploring the capabilities of UWB and APIs to bring customization to fit applications.