XVN-090D-1B-SK

Movella / Xsens
512-XVN-090D-1A-SK
XVN-090D-1B-SK

製造商:

說明:
GNSS/GPS開發工具 Xsens Vision Navigator Starter Kit - Ruggedized 2-Antenna RTK GNSS/VINS

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$30,300.98 HK$30,300.98

商品屬性 屬性值 選擇屬性
Movella
產品類型: GNSS/GPS開發工具
Starter Kits
XVN-090D-1A
UART, USB
品牌: Movella / Xsens
組裝國家: Not Available
擴散國: Not Available
原產國: NL
描述/功能: Vision Navigator
封裝: Bulk
產品類型: GPS Development Tools
系列: XVN
原廠包裝數量: 1
子類別: Development Tools
零件號別名: XVN-090D-1B-SK
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8526910040
TARIC:
8526918090
BRHTS:
85269100
ECCN:
EAR99

Vision Navigator

Xsens / Movella Vision Navigator is a dual RTK GNSS/INS and a vision-enabled navigation unit that incorporates various sensors, including two multi-band RTK GNSS receivers, a camera, an accelerometer, a gyroscope, and wheel odometry. The Xsens / Movella vision navigator uses the sensors to track accurate 3D position, velocity, and orientation in challenging outdoor environments and during GNSS outages. This navigator uses Visual Inertial Odometry (VIO) technology for impressive dead-reckoning performance. The position drift is distance-dependent and not time-dependent. The dual-antenna and built-in IMU provide reliable heading information even at low velocities or standing still. The vision navigator is fully compatible with the ROS driver.

Xsens Vision Navigator Starter Kit

Xsens / Movella Vision Navigator Starter Kit is a dual RTK GNSS/INS and a vision-enabled navigation unit that incorporates various sensors, including two multi-band RTK GNSS receivers, a camera, an accelerometer, a gyroscope, and wheel odometry. The Xsens / Movella vision navigator uses the sensors to track accurate 3D position, velocity, and orientation in challenging outdoor environments and during GNSS outages. This navigator uses Visual Inertial Odometry (VIO) technology for impressive dead-reckoning performance. The position drift is distance-dependent and not time-dependent. The dual-antenna and built-in IMU provide reliable heading information even at low velocities or standing still. The vision navigator is fully compatible with the ROS driver.