MIKROE-6152

Mikroe
932-MIKROE-6152
MIKROE-6152

製造商:

說明:
蜂窩開發工具 LTE Cat.1 3 Click (for Europe)

壽命週期:
新產品:
該製造商的新產品。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,021.75 HK$1,021.75

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 蜂窩開發工具
RoHS:  
Add-On Boards
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
用於: IoT Module
頻率: 700 MHz to 2.7 GHz
接口類型: I2C, UART
工作電源電壓: 3.3 V, 5 V
產品類型: Cellular Development Tools
原廠包裝數量: 1
子類別: Development Tools
評估工具: EG91EXGA-128-SGNS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

MIKROE-6152 LTE Cat.1 3 Click

Mikroe MIKROE-6152 LTE Cat.1 3 Click (for Europe) is a compact add-on board for reliable 4G wireless communication. The Mikroe MIKROE-6152 features the Quectel EG91EXGA-128-SGNS LTE Cat 1 IoT module compliant with the 3GPP Release 11 standard. The board supports LTE-FDD, WCDMA, and GSM, ensuring broad network compatibility. Key features include multi-band LTE (B1/B3/B7/B8/B20/B28), RX diversity for bands B1 and B8, and multi-constellation GNSS (GPS, GLONASS, BeiDou/Compass, Galileo, QZSS). It also integrates a 16-bit mono audio codec with support for CTIA standard headphones and includes a USB Type-C™ connector for power, data transfer, AT command communication, and firmware updates. This board is ideal for European M2M applications like automotive, smart metering, tracking systems, security, routers, and wireless POS.