MIKROE-4506

Mikroe
932-MIKROE-4506
MIKROE-4506

製造商:

說明:
蜂窩開發工具 Click shield for Particle Gen 3

庫存量: 6

庫存:
6 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$386.34 HK$386.34

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 蜂窩開發工具
RoHS:  
Add-On Boards
3.3 V, 5 V
Analog, GPIO, I2C, PWM, SPI, UART
3GPP, LTE, Cat-NB2, Cat-NB1, Cat-M1
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
產品類型: Cellular Development Tools
協議 - GPS、GLONASS: GPS
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Shield for Particle Gen 3

Mikroe Click Shield for Particle Gen 3 can expand the functionalities of a development board compatible with Particle's B series of cellular IoT modules. The shield provides two mikroBUS™ sockets to add any functionality from a range of Click boards™. The boards include everything from sensors and WiFi transceivers to motor control and audio amplifiers.