EVAL_PAN1323

Panasonic
667-EVAL_PAN1323
EVAL_PAN1323

製造商:

說明:
藍芽開發工具-802.15.1 PAN1323 Evaluation Kit

供貨情況

庫存:
不可用

Pricing (HKD)

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Evaluation Modules
PAN1315,PAN1316, PAN1317, PAN1325, PAN1326, PAN1327
1.7 V to 4.8 V
Bluetooth
品牌: Panasonic
接口類型: UART
最高工作溫度: + 70 C
最低工作溫度: - 20 C
封裝: Bulk
產品類型: Bluetooth Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8543709860
TARIC:
8517620000
ECCN:
EAR99
原產地分類
原產國:
美國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

PAN1323 BLUETOOTH®Triple Mode RF Modules

Panasonic PAN1323 BLUETOOTH® Triple Mode RF Modules with embedded antenna integrate three popular standards (Bluetooth Classic, Bluetooth Low Energy and ANT™) in one highly flexible RF module. Through the PAN1323 Series BLUETOOTH® Triple Mode RF Modules from Panasonic, Bluetooth Version 4.0, and ANT connectivity are easily integrated into new and current designs by removing RF design and certification barriers from the development of the application. This three-mode gateway module can connect 14 million ANT nodes to over 3 billion Bluetooth nodes. The PAN1323 Series RF modules are based upon Texas Instrument's CC256x integrated circuits and uses a host-controlled interface (HCI), a cost-effective and flexible means to implement Bluetooth network. PAN1323 Series Bluetooth Triple Mode RF Modules are pad-compatible with Panasonic's PAN1325A, PAN1326, and PAN1327 Series and have Bluetooth subsystem, FCC, CE, (ETSI), and IC certifications.

RF Module Development Kits

Panasonic RF Module Development Kits provide a software and hardware testing environment. The unique motherboard/daughterboard design reduces development costs by allowing a single motherboard to be used to test multiple Panasonic modules. Kits typically include two or more modules and test boards, software, cabling, and documentation.

無線連線解決方案

Panasonic無線連線解決方案提供豐富的技術,讓設計師可以從一家世界級供應商靈活選擇及應用最適合自己各種需求的無線協定。這些射頻模組設計簡單,無需複雜的無線硬體與軟體設計,即可快速實現無線通訊。Panasonic無線連線解決方案結合最新的通訊協定與隨插即用型模組,適用於低功耗藍牙、Wi-Fi®及藍牙雙模應用。