TLSR9518ADK80D

Telink
141-TLSR9518ADK80D
TLSR9518ADK80D

製造商:

說明:
藍芽開發工具-802.15.1 B91 Development Board applicable to TLSR9218A and TLSR9218B Bluetooth LE 5.2, Bluetooth Mesh, AoA/AoD, 6LoWPAN/Thread, 802.15.4, Zigbee, HomeKit, Find My, Matter, 2.4G Proprietary, RTOS

庫存量: 19

庫存:
19 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$310.80 HK$310.80

商品屬性 屬性值 選擇屬性
Telink
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Development Tools
802.15.1, Bluetooth
品牌: Telink
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Bluetooth Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
ECCN:
5A992.C

LSR9518ADK80D Evaluation Board

Telink LSR9518ADK80D Evaluation Board is used to evaluate the TLSR9518 32-bit RISC-V (RISC-Five) MCU. The Telink TLSR9518 integrates a DSP, AI Engine, 2.4GHz ISM Radio, 256 KiB SRAM, external Flash, stereo audio codec, and 14-bit AUX ADC. The Telink TLSR9518ADK80D evaluation board comes with an external JTAG debug connector (6 pins: TDI, TDO, TCK, TMS, GND, VBUS).