TLSR8258LT48D-KIT

Telink
141-TLSR8258LT48DKIT
TLSR8258LT48D-KIT

製造商:

說明:
藍芽開發工具-802.15.1 Kite Mesh Starter Kit

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$817.31 HK$817.31

商品屬性 屬性值 選擇屬性
Telink
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Starter Kits
TLSR8258
品牌: Telink
組裝國家: Not Available
擴散國: Not Available
原產國: CN
封裝: Bulk
產品類型: Bluetooth Development Tools
系列: Telink 8XXX Dev Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Telink Dev Kits
每件重量: 270 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
5A992.C

Kite Mesh Starter Kit

Telink Kite Mesh Starter Kit includes several key PCBAs to implement BLUETOOTH® mesh applications. These applications include multiple USB dongles (8258) for emulating mesh nodes or gateways, and remote control PCBA for emulating remote controller, wall switch, and for demonstrating group controls. The Mesh Starter Kit is supported by an SDK for firmware development and a range of PC tools (IDEs and Toolchains) to develop applications.