X-NUCLEO-BNRG2A1

STMicroelectronics
511-X-NUCLEO-BNRG2A1
X-NUCLEO-BNRG2A1

製造商:

說明:
藍芽開發工具-802.15.1 Bluetooth Low Energy expansion board based on the BLUENRG-M2SP module for STM32

庫存量: 62

庫存:
62
可立即送貨
在途量:
105
工廠前置作業時間:
52
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 20
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$141.14 HK$141.14

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Evaluation Boards
BLUENRG-M2SP
BLE
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
用於: STM32 Nucleo
封裝: Bulk
產品類型: Bluetooth Development Tools
系列: X-NUCLEO
子類別: Development Tools
公司名稱: NUCLEO
每件重量: 362.880 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

X-NUCLEO-BNRG2A1 Expansion Board

STMicroelectronics X-NUCLEO-BNRG2A1 Expansion Board is a BLUETOOTH® Low Energy board based on the BLUENRG-M2SP module for STM32 Nucleo. The board provides BLUETOOTH Low Energy connectivity for developer applications and can be plugged onto the STM32 Nucleo board through its Arduino UNO R3 connectors. This expansion board features BLUETOOTH v5.0 compliance and an FCC-certified BlueNRG-M2SP application processor module based on the ST BlueNRG-2 System-on-Chip (SoC). The SoC manages the complete BLUETOOTH Low Energy stack and protocols on its Cortex®-M0 core and programmable flash.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.