MBH7BLZ07-EB-KIT

FCL Components
817-MBH7BLZ07-EB-KIT
MBH7BLZ07-EB-KIT

製造商:

說明:
藍芽開發工具-802.15.1 BLE Eval Kit MBH7BLZ07-DAU-EB1

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,975.31 HK$2,975.31

商品屬性 屬性值 選擇屬性
FCL Components
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Evaluation Kits
MBH7BLZ07
1.75 V to 3.6 V
BLE
品牌: FCL Components
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
接口類型: GPIO, I2C, SPI, UART
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Bluetooth Development Tools
系列: MBH7BLZ
原廠包裝數量: 1
子類別: Development Tools
版本: Version 4.1
每件重量: 2.125 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

BLUETOOTH® Low Energy Evaluation Kits

FCL Components BLUETOOTH® Low Energy (BLE) Evaluation Kits are a range of development tools and reference designs to provide a great starting point for wireless projects based on FCL Components BLE Modules. These BLE modules are Bluetooth V4.x single-mode compliant and are housed in small packages. The modules feature built-in MCUs for adding upper layer profiles including private profiles and application code.