DVK-BL652-SC

Ezurio
239-DVK-BL652-SC
DVK-BL652-SC

製造商:

說明:
藍芽開發工具-802.15.1 BL652-SC development kit (Nordic nRF52832)

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
10
預期2/7/2026
工廠前置作業時間:
20
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$631.30 HK$631.30

商品屬性 屬性值 選擇屬性
Ezurio
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Development Kits
BL652-SC
2.44 GHz
1.8 V to 3.6 V
Bluetooth LE
天線連接器類型: IPEX MH4
品牌: Ezurio
組裝國家: Not Available
擴散國: Not Available
原產國: TW
描述/功能: BL652-SC development kit
用於: BL652-SC, nRF52832, BL652
接口類型: I2C, SPI, UART
最高工作溫度: + 85 C
最低工作溫度: - 40 C
封裝: Bulk
產品類型: Bluetooth Development Tools
系列: BL652
原廠包裝數量: 1
子類別: Development Tools
公司名稱: BL652
版本: Version 4.2
零件號別名: DVK-BL652-SC-01
每件重量: 290.304 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

DVK-BL652 Development Kit

Ezurio DVK-BL652 Development Kit provides a platform for rapid wireless connectivity prototyping. The kit provides multiple options for the development of BLUETOOTH® Low Energy (BLE) plus Near Field Communication (NFC) applications. The Ezurio BLE development kit is designed to support the rapid development of applications and software for the BL652 series of BLE modules featuring Ezurio’s innovative event-driven programming language (smartBASIC).