DA14531MOD-00DEVKT-P

Renesas / Dialog
724-DA14531MODDEVKTP
DA14531MOD-00DEVKT-P

製造商:

說明:
藍芽開發工具-802.15.1 Bluetooth Low Energy Development Kit Pro for DA14531 family module: Includes motherboard, daughterboard and cables; Primary usage is SW application development and power measurements

庫存量: 14

庫存:
14 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,006.87 HK$1,006.87

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Development Kits
DA14531
2.4 GHz
5 V
品牌: Renesas / Dialog
尺寸: 58.43 mm x 44.46 mm
接口類型: UART
封裝: Bulk
產品類型: Bluetooth Development Tools
系列: DA14531
原廠包裝數量: 1
子類別: Development Tools
版本: Version 5.1
每件重量: 526.760 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
ECCN:
EAR99

DA14531 SmartBond TINY™ Module Development Kit

Renesas / Dialog DA14531 SmartBond TINY™ Module Development Kit includes a motherboard, daughterboard, and cables. This development kit is implemented on a single Daughterboard (DB) PCB and comes with DA145xx DEVKT-P PRO-MB designed for SW development, programming, debugging, and power measurements.